
RE75G1001C02 | |
---|---|
DigiKey Part Number | 541-RE75G1001C02-ND |
Manufacturer | |
Manufacturer Product Number | RE75G1001C02 |
Description | RH-50 1K 1% RE75G1001 C02 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $325.98000 | $325.98 |
10 | $235.40900 | $2,354.09 |
25 | $210.94040 | $5,273.51 |
50 | $195.63700 | $9,781.85 |
100 | $182.63730 | $18,263.73 |
250 | $168.40892 | $42,102.23 |
500 | $159.51394 | $79,756.97 |