
RH0101K000JE02 | |
---|---|
DigiKey Part Number | 541-RH0101K000JE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0101K000JE02 |
Description | RH-10 1K 5% E02 E4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.92000 | $55.92 |
10 | $38.20600 | $382.06 |
30 | $32.57867 | $977.36 |
50 | $30.41840 | $1,520.92 |
100 | $27.87060 | $2,787.06 |
250 | $25.08132 | $6,270.33 |
500 | $23.33664 | $11,668.32 |
1,000 | $21.85489 | $21,854.89 |