New Product
RE70G80R0C02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE70G2R00C02

DigiKey Part Number
541-RE70G2R00C02-ND
Manufacturer
Manufacturer Product Number
RE70G2R00C02
Description
RH-25 2 1% RE70G2R00 C02
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2 Ohms
Tolerance
±1%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$78.66000$78.66
10$54.29100$542.91
25$47.70280$1,192.57
50$43.57900$2,178.95
100$40.07620$4,007.62
250$36.24040$9,060.10
500$33.84130$16,920.65
1,000$31.80432$31,804.32