
RE70G2000C02 | |
|---|---|
DigiKey Part Number | 541-RE70G2000C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70G2000C02 |
Description | RH-25 200 1% RE70G2000 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.76000 | $78.76 |
| 10 | $54.36100 | $543.61 |
| 25 | $47.76360 | $1,194.09 |
| 50 | $43.63480 | $2,181.74 |
| 100 | $40.12750 | $4,012.75 |
| 250 | $36.28676 | $9,071.69 |
| 500 | $33.88458 | $16,942.29 |
| 1,000 | $31.84499 | $31,844.99 |

