
RE70G10R0C02 | |
---|---|
DigiKey Part Number | 541-RE70G10R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70G10R0C02 |
Description | RH-25 10 1% RE70G10R0 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.45000 | $78.45 |
10 | $54.17500 | $541.75 |
25 | $47.60400 | $1,190.10 |
50 | $43.48800 | $2,174.40 |
100 | $39.98940 | $3,998.94 |
250 | $36.15988 | $9,039.97 |
500 | $33.76502 | $16,882.51 |
1,000 | $31.73098 | $31,730.98 |