
RE65G5001C02 | |
---|---|
DigiKey Part Number | 541-RE65G5001C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65G5001C02 |
Description | RH-10 5K 1% RE65G5001 C02 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.73000 | $62.73 |
10 | $43.02600 | $430.26 |
30 | $36.75800 | $1,102.74 |
50 | $34.34980 | $1,717.49 |
100 | $31.51220 | $3,151.22 |
250 | $28.40512 | $7,101.28 |
500 | $26.46192 | $13,230.96 |
1,000 | $24.81134 | $24,811.34 |