
RE65G2R00C02 | |
|---|---|
DigiKey Part Number | 541-RE65G2R00C02-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RE65G2R00C02 |
Description | RH-10 2 1% RE65G2R00 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Part Status Active | Height - Seated (Max) 0.405" (10.29mm) |
Resistance 2 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 10W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.26000 | $60.26 |
| 10 | $41.28800 | $412.88 |
| 30 | $35.25367 | $1,057.61 |
| 50 | $32.93540 | $1,646.77 |
| 100 | $30.20090 | $3,020.09 |
| 250 | $27.20724 | $6,801.81 |
| 500 | $25.33456 | $12,667.28 |
| 1,000 | $23.74419 | $23,744.19 |

