
RS02B68R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B68R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B68R00FE12 |
Description | RS-2B 68 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.76000 | $29.76 |
| 10 | $20.00300 | $200.03 |
| 25 | $17.35400 | $433.85 |
| 50 | $15.69480 | $784.74 |
| 100 | $14.28490 | $1,428.49 |
| 300 | $12.47010 | $3,741.03 |
| 500 | $11.77318 | $5,886.59 |
| 1,000 | $10.95219 | $10,952.19 |
| 5,000 | $9.49180 | $47,459.00 |

