
RE60N1500C02 | |
|---|---|
DigiKey Part Number | 541-RE60N1500C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60N1500C02 |
Description | NH-5 150 1% RE60N1500 C02 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Features Non-Inductive |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Resistance 150 Ohms | Height - Seated (Max) 0.335" (8.51mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 5W | Package / Case Axial, Box |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.14000 | $106.14 |
| 10 | $73.93600 | $739.36 |
| 30 | $63.70567 | $1,911.17 |
| 50 | $59.77860 | $2,988.93 |
| 100 | $55.14900 | $5,514.90 |
| 250 | $50.08112 | $12,520.28 |
| 500 | $46.91172 | $23,455.86 |
| 1,000 | $44.22049 | $44,220.49 |

