
RE60N1001C02 | |
---|---|
DigiKey Part Number | 541-RE60N1001C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60N1001C02 |
Description | NH-5 1K 1% RE60N1001 C02 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.00000 | $106.00 |
10 | $73.84200 | $738.42 |
30 | $63.62433 | $1,908.73 |
50 | $59.70220 | $2,985.11 |
100 | $55.07860 | $5,507.86 |
250 | $50.01716 | $12,504.29 |
500 | $46.85180 | $23,425.90 |
1,000 | $44.16401 | $44,164.01 |