
RE60GR200C02 | |
|---|---|
DigiKey Part Number | 541-RE60GR200C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60GR200C02 |
Description | RH-5 .2 1% RE60GR200 C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.43000 | $72.43 |
| 10 | $49.85500 | $498.55 |
| 30 | $42.69700 | $1,280.91 |
| 50 | $39.94500 | $1,997.25 |
| 100 | $36.70000 | $3,670.00 |
| 250 | $33.14812 | $8,287.03 |
| 500 | $30.92682 | $15,463.41 |
| 1,000 | $29.04031 | $29,040.31 |

