
RE60G75R0C02 | |
|---|---|
DigiKey Part Number | 541-RE60G75R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60G75R0C02 |
Description | RH-5 75 1% RE60G75R0 C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.51mm) |
Resistance 75 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 5W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.06000 | $69.06 |
| 10 | $47.51200 | $475.12 |
| 30 | $40.65267 | $1,219.58 |
| 50 | $38.01960 | $1,900.98 |
| 100 | $34.91420 | $3,491.42 |
| 250 | $31.51400 | $7,878.50 |
| 500 | $29.38758 | $14,693.79 |
| 1,000 | $27.58173 | $27,581.73 |

