New at DigiKey
RE65N1100C02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE75G6R80C02

DigiKey Part Number
541-RE75G6R80C02-ND
Manufacturer
Manufacturer Product Number
RE75G6R80C02
Description
RH-50 6.8 1% RE75G6R80 C02
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
6.8 Ohms
Tolerance
±1%
Power (Watts)
30W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$325.98000$325.98
10$235.40900$2,354.09
25$210.94040$5,273.51
50$195.63700$9,781.85
100$182.63730$18,263.73
250$168.40892$42,102.23
500$159.51394$79,756.97