New Product
RE65N1100C02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE60G2200C02

DigiKey Part Number
541-RE60G2200C02-ND
Manufacturer
Manufacturer Product Number
RE60G2200C02
Description
RH-5 220 1% RE60G2200 C02
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
220 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$68.97000$68.97
10$47.45100$474.51
30$40.60067$1,218.02
50$37.97100$1,898.55
100$34.86970$3,486.97
250$31.47376$7,868.44
500$29.35006$14,675.03
1,000$27.54651$27,546.51
Manufacturers Standard Package