Upgrade
Direct
Upgrade
Upgrade
Upgrade



RCWL1206R430JMEA | |
|---|---|
DigiKey Part Number | RCWL.43GTR-ND - Tape & Reel (TR) RCWL.43GCT-ND - Cut Tape (CT) RCWL.43GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL1206R430JMEA |
Description | RES 0.43 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL1206R430JMEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.53199 | $7,659.95 |





