
RCWE2512R820FKEA | |
|---|---|
DigiKey Part Number | RCWE.82HTR-ND - Tape & Reel (TR) RCWE.82HCT-ND - Cut Tape (CT) RCWE.82HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R820FKEA |
Description | RES 0.82 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R820FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.84800 | $38.48 |
| 25 | $3.27880 | $81.97 |
| 50 | $2.92020 | $146.01 |
| 100 | $2.61530 | $261.53 |
| 250 | $2.28164 | $570.41 |
| 500 | $2.07264 | $1,036.32 |
| 1,000 | $1.89489 | $1,894.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.77877 | $3,557.54 |
| 4,000 | $1.64794 | $6,591.76 |
| 6,000 | $1.58073 | $9,484.38 |
| 10,000 | $1.50471 | $15,047.10 |
| 14,000 | $1.45940 | $20,431.60 |
| 20,000 | $1.41516 | $28,303.20 |

