
RCWE2512R750FKEA | |
---|---|
DigiKey Part Number | RCWE.75HTR-ND - Tape & Reel (TR) RCWE.75HCT-ND - Cut Tape (CT) RCWE.75HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R750FKEA |
Description | RES 0.75 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R750FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.84300 | $38.43 |
25 | $3.27440 | $81.86 |
50 | $2.91660 | $145.83 |
100 | $2.61190 | $261.19 |
250 | $2.27872 | $569.68 |
500 | $2.07000 | $1,035.00 |
1,000 | $1.89247 | $1,892.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.77649 | $3,552.98 |
4,000 | $1.64583 | $6,583.32 |
6,000 | $1.57872 | $9,472.32 |
10,000 | $1.50279 | $15,027.90 |
14,000 | $1.45754 | $20,405.56 |
20,000 | $1.41335 | $28,267.00 |
24,000 | $1.39215 | $33,411.60 |
48,000 | $1.31941 | $63,331.68 |
50,000 | $1.31548 | $65,774.00 |