
RCWE1210R200JKEA | |
|---|---|
DigiKey Part Number | 541-RCWE1210R200JKEATR-ND - Tape & Reel (TR) 541-RCWE1210R200JKEACT-ND - Cut Tape (CT) 541-RCWE1210R200JKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R200JKEA |
Description | RES 0.2 OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R200JKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.12700 | $41.27 |
| 25 | $3.51560 | $87.89 |
| 50 | $3.13400 | $156.70 |
| 100 | $2.80930 | $280.93 |
| 250 | $2.45264 | $613.16 |
| 500 | $2.22950 | $1,114.75 |
| 1,000 | $2.03992 | $2,039.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.15019 | $5,750.95 |
| 10,000 | $1.07134 | $10,713.40 |
| 15,000 | $1.03083 | $15,462.45 |
| 25,000 | $0.98502 | $24,625.50 |
| 35,000 | $0.95772 | $33,520.20 |
| 50,000 | $0.93106 | $46,553.00 |

