
RCWE201082L0FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE201082L0FKEATR-ND - Tape & Reel (TR) 541-RCWE201082L0FKEACT-ND - Cut Tape (CT) 541-RCWE201082L0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE201082L0FKEA |
Description | RES 0.082 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE201082L0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.80100 | $48.01 |
| 25 | $4.09760 | $102.44 |
| 50 | $3.65860 | $182.93 |
| 100 | $3.28370 | $328.37 |
| 250 | $2.87292 | $718.23 |
| 500 | $2.61576 | $1,307.88 |
| 1,000 | $2.39722 | $2,397.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.58338 | $6,333.52 |
| 8,000 | $1.47601 | $11,808.08 |
| 12,000 | $1.42087 | $17,050.44 |
| 20,000 | $1.35849 | $27,169.80 |
| 28,000 | $1.32134 | $36,997.52 |
| 40,000 | $1.28503 | $51,401.20 |

