
RCWE1206R910FKEA | |
|---|---|
DigiKey Part Number | RCWE.91ETR-ND - Tape & Reel (TR) RCWE.91ECT-ND - Cut Tape (CT) RCWE.91EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R910FKEA |
Description | RES 0.91 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R910FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.47200 | $14.72 |
| 25 | $1.24320 | $31.08 |
| 50 | $1.09840 | $54.92 |
| 100 | $0.97510 | $97.51 |
| 250 | $0.84024 | $210.06 |
| 500 | $0.75604 | $378.02 |
| 1,000 | $0.68428 | $684.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.89348 | $9,467.40 |
| 10,000 | $1.77224 | $17,722.40 |
| 15,000 | $1.70998 | $25,649.70 |
| 25,000 | $1.63956 | $40,989.00 |
| 35,000 | $1.59761 | $55,916.35 |
| 50,000 | $1.55663 | $77,831.50 |

