
RCWE1206R750FKEA | |
|---|---|
DigiKey Part Number | 541-4294-2-ND - Tape & Reel (TR) 541-4294-1-ND - Cut Tape (CT) 541-4294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R750FKEA |
Description | RES 0.75 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R750FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.20900 | $12.09 |
| 25 | $1.01600 | $25.40 |
| 50 | $0.89780 | $44.89 |
| 100 | $0.79580 | $79.58 |
| 250 | $0.68404 | $171.01 |
| 500 | $0.61414 | $307.07 |
| 1,000 | $0.55479 | $554.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45794 | $2,289.70 |
| 10,000 | $0.42263 | $4,226.30 |
| 15,000 | $0.40449 | $6,067.35 |
| 25,000 | $0.38397 | $9,599.25 |
| 35,000 | $0.37174 | $13,010.90 |
| 50,000 | $0.35979 | $17,989.50 |

