TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1206R470JKEA

DigiKey Part Number
541-RCWE1206R470JKEATR-ND - Tape & Reel (TR)
541-RCWE1206R470JKEACT-ND - Cut Tape (CT)
541-RCWE1206R470JKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1206R470JKEA
Description
RES 0.47 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1206R470JKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,590
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$4.12200$41.22
25$3.51120$87.78
50$3.13000$156.50
100$2.80570$280.57
250$2.44952$612.38
500$2.22666$1,113.33
1,000$2.03731$2,037.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.73418$8,670.90
10,000$1.62180$16,218.00
15,000$1.56408$23,461.20
25,000$1.49880$37,470.00
35,000$1.45990$51,096.50
50,000$1.42191$71,095.50
Manufacturers Standard Package