
RCWE1206R470JKEA | |
---|---|
DigiKey Part Number | 541-RCWE1206R470JKEATR-ND - Tape & Reel (TR) 541-RCWE1206R470JKEACT-ND - Cut Tape (CT) 541-RCWE1206R470JKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R470JKEA |
Description | RES 0.47 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R470JKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.12200 | $41.22 |
25 | $3.51120 | $87.78 |
50 | $3.13000 | $156.50 |
100 | $2.80570 | $280.57 |
250 | $2.44952 | $612.38 |
500 | $2.22666 | $1,113.33 |
1,000 | $2.03731 | $2,037.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.73418 | $8,670.90 |
10,000 | $1.62180 | $16,218.00 |
15,000 | $1.56408 | $23,461.20 |
25,000 | $1.49880 | $37,470.00 |
35,000 | $1.45990 | $51,096.50 |
50,000 | $1.42191 | $71,095.50 |