RCWE1206R330JKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.53834
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.43534
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 40,857
Unit Price: $2.55000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.59565
Datasheet
330 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1206R330JKEA

DigiKey Part Number
RCWE1206R330JKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCWE1206R330JKEA
Description
RES 0.33 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1206R330JKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.028" (0.70mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSR1206JKR330Stackpole Electronics Inc0CSR1206JKR330-ND$0.53834Upgrade
CSR1206JTR330Stackpole Electronics Inc0CSR1206JTR330-ND$0.43534Upgrade
CSR1206FKR330Stackpole Electronics Inc40,857CSR1206FKR330CT-ND$2.55000Similar
CSR1206FTR330Stackpole Electronics Inc0CSR1206FTR330-ND$0.59565Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.91563$9,578.15
Manufacturers Standard Package