
RCWE1206R220FKEA | |
---|---|
DigiKey Part Number | RCWE.22ETR-ND - Tape & Reel (TR) RCWE.22ECT-ND - Cut Tape (CT) RCWE.22EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R220FKEA |
Description | RES 0.22 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R220FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.27300 | $12.73 |
25 | $1.07720 | $26.93 |
50 | $0.94920 | $47.46 |
100 | $0.84240 | $84.24 |
250 | $0.72520 | $181.30 |
500 | $0.65162 | $325.81 |
1,000 | $0.58889 | $588.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48676 | $2,433.80 |
10,000 | $0.44951 | $4,495.10 |
15,000 | $0.43038 | $6,455.70 |
25,000 | $0.40873 | $10,218.25 |
35,000 | $0.39583 | $13,854.05 |
50,000 | $0.38323 | $19,161.50 |
60,000 | $0.37719 | $22,631.40 |
120,000 | $0.35645 | $42,774.00 |
125,000 | $0.35533 | $44,416.25 |