
RCWE1206R200FKEA | |
---|---|
DigiKey Part Number | 541-2744-2-ND - Tape & Reel (TR) 541-2744-1-ND - Cut Tape (CT) 541-2744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R200FKEA |
Description | RES 0.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R200FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.47000 | $14.70 |
25 | $1.24160 | $31.04 |
50 | $1.09700 | $54.85 |
100 | $0.97460 | $97.46 |
250 | $0.84016 | $210.04 |
500 | $0.75590 | $377.95 |
1,000 | $0.68414 | $684.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.56751 | $2,837.55 |
10,000 | $0.52489 | $5,248.90 |
15,000 | $0.50299 | $7,544.85 |
25,000 | $0.47823 | $11,955.75 |
35,000 | $0.46348 | $16,221.80 |
50,000 | $0.44906 | $22,453.00 |
60,000 | $0.44215 | $26,529.00 |
120,000 | $0.41842 | $50,210.40 |
125,000 | $0.41714 | $52,142.50 |