TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1206R200FKEA

DigiKey Part Number
541-2744-2-ND - Tape & Reel (TR)
541-2744-1-ND - Cut Tape (CT)
541-2744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1206R200FKEA
Description
RES 0.2 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1206R200FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,607
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.47000$14.70
25$1.24160$31.04
50$1.09700$54.85
100$0.97460$97.46
250$0.84016$210.04
500$0.75590$377.95
1,000$0.68414$684.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.56751$2,837.55
10,000$0.52489$5,248.90
15,000$0.50299$7,544.85
25,000$0.47823$11,955.75
35,000$0.46348$16,221.80
50,000$0.44906$22,453.00
60,000$0.44215$26,529.00
120,000$0.41842$50,210.40
125,000$0.41714$52,142.50
Manufacturers Standard Package