
RCWE1206R130FKEA | |
---|---|
DigiKey Part Number | 541-RCWE1206R130FKEATR-ND - Tape & Reel (TR) 541-RCWE1206R130FKEACT-ND - Cut Tape (CT) 541-RCWE1206R130FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R130FKEA |
Description | RES 0.13 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R130FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $4.67600 | $46.76 |
25 | $3.98760 | $99.69 |
50 | $3.55960 | $177.98 |
100 | $3.19400 | $319.40 |
250 | $2.79328 | $698.32 |
500 | $2.54238 | $1,271.19 |
1,000 | $2.32924 | $2,329.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.98880 | $9,944.00 |
10,000 | $1.86230 | $18,623.00 |
15,000 | $1.79736 | $26,960.40 |
25,000 | $1.72388 | $43,097.00 |
35,000 | $1.68012 | $58,804.20 |
50,000 | $1.64126 | $82,063.00 |