TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1206R120FKEA

DigiKey Part Number
541-2741-2-ND - Tape & Reel (TR)
541-2741-1-ND - Cut Tape (CT)
541-2741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1206R120FKEA
Description
RES 0.12 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1206R120FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,527
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.32200$13.22
25$1.11680$27.92
50$0.98540$49.27
100$0.87450$87.45
250$0.75280$188.20
500$0.67658$338.29
1,000$0.61164$611.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.50604$2,530.20
10,000$0.46750$4,675.00
15,000$0.44770$6,715.50
25,000$0.42531$10,632.75
35,000$0.41196$14,418.60
50,000$0.39892$19,946.00
60,000$0.39267$23,560.20
120,000$0.37121$44,545.20
125,000$0.37005$46,256.25
Manufacturers Standard Package