
RCWE1206R120FKEA | |
---|---|
DigiKey Part Number | 541-2741-2-ND - Tape & Reel (TR) 541-2741-1-ND - Cut Tape (CT) 541-2741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R120FKEA |
Description | RES 0.12 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R120FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.32200 | $13.22 |
25 | $1.11680 | $27.92 |
50 | $0.98540 | $49.27 |
100 | $0.87450 | $87.45 |
250 | $0.75280 | $188.20 |
500 | $0.67658 | $338.29 |
1,000 | $0.61164 | $611.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.50604 | $2,530.20 |
10,000 | $0.46750 | $4,675.00 |
15,000 | $0.44770 | $6,715.50 |
25,000 | $0.42531 | $10,632.75 |
35,000 | $0.41196 | $14,418.60 |
50,000 | $0.39892 | $19,946.00 |
60,000 | $0.39267 | $23,560.20 |
120,000 | $0.37121 | $44,545.20 |
125,000 | $0.37005 | $46,256.25 |