
RCWE120675L0FKEA | |
|---|---|
DigiKey Part Number | 541-2739-2-ND - Tape & Reel (TR) 541-2739-1-ND - Cut Tape (CT) 541-2739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE120675L0FKEA |
Description | RES 0.075 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120675L0FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1206FK75L0 | Stackpole Electronics Inc | 24,260 | CSR1206FK75L0CT-ND | $3.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.47200 | $14.72 |
| 25 | $1.24320 | $31.08 |
| 50 | $1.09840 | $54.92 |
| 100 | $0.97590 | $97.59 |
| 250 | $0.84124 | $210.31 |
| 500 | $0.75688 | $378.44 |
| 1,000 | $0.68502 | $685.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.16620 | $10,831.00 |
| 10,000 | $2.03012 | $20,301.20 |
| 15,000 | $1.96023 | $29,403.45 |
| 25,000 | $1.88120 | $47,030.00 |
| 35,000 | $1.83411 | $64,193.85 |

