
RCWE120668L0FKEA | |
---|---|
DigiKey Part Number | 541-4388-2-ND - Tape & Reel (TR) 541-4388-1-ND - Cut Tape (CT) 541-4388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE120668L0FKEA |
Description | RES 0.068 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120668L0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.60600 | $46.06 |
25 | $3.92800 | $98.20 |
50 | $3.50440 | $175.22 |
100 | $3.14400 | $314.40 |
250 | $2.74936 | $687.34 |
500 | $2.50222 | $1,251.11 |
1,000 | $2.29218 | $2,292.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.98373 | $9,918.65 |
10,000 | $1.85755 | $18,575.50 |
15,000 | $1.79277 | $26,891.55 |
25,000 | $1.71949 | $42,987.25 |
35,000 | $1.67583 | $58,654.05 |
50,000 | $1.63707 | $81,853.50 |