
RCWE120625L0FMEA | |
|---|---|
DigiKey Part Number | 541-2735-2-ND - Tape & Reel (TR) 541-2735-1-ND - Cut Tape (CT) 541-2735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE120625L0FMEA |
Description | RES 0.025 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120625L0FMEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.47200 | $14.72 |
| 25 | $1.24320 | $31.08 |
| 50 | $1.09840 | $54.92 |
| 100 | $0.97590 | $97.59 |
| 250 | $0.84124 | $210.31 |
| 500 | $0.75688 | $378.44 |
| 1,000 | $0.68502 | $685.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.56824 | $2,841.20 |
| 10,000 | $0.52556 | $5,255.60 |
| 15,000 | $0.50364 | $7,554.60 |
| 25,000 | $0.47884 | $11,971.00 |
| 35,000 | $0.46407 | $16,242.45 |
| 50,000 | $0.44964 | $22,482.00 |

