
RCWE0805R750FKEA | |
---|---|
DigiKey Part Number | RCWE.75DTR-ND - Tape & Reel (TR) RCWE.75DCT-ND - Cut Tape (CT) RCWE.75DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R750FKEA |
Description | RES 0.75 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R750FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.29100 | $22.91 |
25 | $1.94440 | $48.61 |
50 | $1.72260 | $86.13 |
100 | $1.53630 | $153.63 |
250 | $1.33148 | $332.87 |
500 | $1.20324 | $601.62 |
1,000 | $1.09412 | $1,094.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.91771 | $4,588.55 |
10,000 | $0.85289 | $8,528.90 |
15,000 | $0.81961 | $12,294.15 |
25,000 | $0.78195 | $19,548.75 |
35,000 | $0.75952 | $26,583.20 |
50,000 | $0.73759 | $36,879.50 |
60,000 | $0.72708 | $43,624.80 |