
RCWE0805R240FKEA | |
---|---|
DigiKey Part Number | RCWE.24DTR-ND - Tape & Reel (TR) RCWE.24DCT-ND - Cut Tape (CT) RCWE.24DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R240FKEA |
Description | RES 0.24 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R240FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.30100 | $13.01 |
25 | $1.09960 | $27.49 |
50 | $0.97140 | $48.57 |
100 | $0.86190 | $86.19 |
250 | $0.74152 | $185.38 |
500 | $0.66630 | $333.15 |
1,000 | $0.60234 | $602.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49813 | $2,490.65 |
10,000 | $0.46011 | $4,601.10 |
15,000 | $0.44058 | $6,608.70 |
25,000 | $0.41849 | $10,462.25 |
35,000 | $0.40532 | $14,186.20 |
50,000 | $0.39245 | $19,622.50 |
60,000 | $0.38628 | $23,176.80 |
120,000 | $0.36511 | $43,813.20 |
125,000 | $0.36397 | $45,496.25 |