
RCWE080575L0FKEA | |
---|---|
DigiKey Part Number | 541-RCWE080575L0FKEATR-ND - Tape & Reel (TR) 541-RCWE080575L0FKEACT-ND - Cut Tape (CT) 541-RCWE080575L0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE080575L0FKEA |
Description | RES 0.075 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE080575L0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.52400 | $45.24 |
25 | $3.86240 | $96.56 |
50 | $3.44540 | $172.27 |
100 | $3.09140 | $309.14 |
250 | $2.70240 | $675.60 |
500 | $2.45904 | $1,229.52 |
1,000 | $2.25220 | $2,252.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49686 | $2,484.30 |
10,000 | $0.45894 | $4,589.40 |
15,000 | $0.43946 | $6,591.90 |
25,000 | $0.41742 | $10,435.50 |
35,000 | $0.40428 | $14,149.80 |
50,000 | $0.39145 | $19,572.50 |
60,000 | $0.38530 | $23,118.00 |
120,000 | $0.36418 | $43,701.60 |
125,000 | $0.36304 | $45,380.00 |