
RCWE080575L0FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE080575L0FKEATR-ND - Tape & Reel (TR) 541-RCWE080575L0FKEACT-ND - Cut Tape (CT) 541-RCWE080575L0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE080575L0FKEA |
Description | RES 0.075 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE080575L0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.53000 | $45.30 |
| 25 | $3.86720 | $96.68 |
| 50 | $3.44980 | $172.49 |
| 100 | $3.09540 | $309.54 |
| 250 | $2.70588 | $676.47 |
| 500 | $2.46218 | $1,231.09 |
| 1,000 | $2.25508 | $2,255.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54135 | $2,706.75 |
| 10,000 | $0.50045 | $5,004.50 |
| 15,000 | $0.47944 | $7,191.60 |
| 25,000 | $0.45567 | $11,391.75 |
| 35,000 | $0.44152 | $15,453.20 |
| 50,000 | $0.42768 | $21,384.00 |

