
RCWE0603R820FKEA | |
|---|---|
DigiKey Part Number | RCWE.82CTR-ND - Tape & Reel (TR) RCWE.82CCT-ND - Cut Tape (CT) RCWE.82CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R820FKEA |
Description | RES 0.82 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R820FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.12800 | $28.20 |
| 50 | $0.99640 | $49.82 |
| 100 | $0.88380 | $88.38 |
| 250 | $0.76100 | $190.25 |
| 500 | $0.68386 | $341.93 |
| 1,000 | $0.61842 | $618.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.51174 | $2,558.70 |
| 10,000 | $0.47280 | $4,728.00 |
| 15,000 | $0.45281 | $6,792.15 |
| 25,000 | $0.43019 | $10,754.75 |
| 35,000 | $0.41671 | $14,584.85 |
| 50,000 | $0.40354 | $20,177.00 |

