
RCWE0603R820FKEA | |
---|---|
DigiKey Part Number | RCWE.82CTR-ND - Tape & Reel (TR) RCWE.82CCT-ND - Cut Tape (CT) RCWE.82CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R820FKEA |
Description | RES 0.82 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R820FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.33800 | $13.38 |
25 | $1.12640 | $28.16 |
50 | $0.99520 | $49.76 |
100 | $0.88270 | $88.27 |
250 | $0.76000 | $190.00 |
500 | $0.68300 | $341.50 |
1,000 | $0.61763 | $617.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.51109 | $2,555.45 |
10,000 | $0.47220 | $4,722.00 |
15,000 | $0.45223 | $6,783.45 |
25,000 | $0.42964 | $10,741.00 |
35,000 | $0.41618 | $14,566.30 |
50,000 | $0.40302 | $20,151.00 |
60,000 | $0.39672 | $23,803.20 |
120,000 | $0.37507 | $45,008.40 |
125,000 | $0.37390 | $46,737.50 |