
RCWE0402R110FNEA | |
|---|---|
DigiKey Part Number | 541-RCWE0402R110FNEATR-ND - Tape & Reel (TR) 541-RCWE0402R110FNEACT-ND - Cut Tape (CT) 541-RCWE0402R110FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0402R110FNEA |
Description | RES 0.11 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0402R110FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.98700 | $39.87 |
| 25 | $3.39720 | $84.93 |
| 50 | $3.02720 | $151.36 |
| 100 | $2.71230 | $271.23 |
| 250 | $2.36748 | $591.87 |
| 500 | $2.15140 | $1,075.70 |
| 1,000 | $1.96765 | $1,967.65 |
| 5,000 | $1.66041 | $8,302.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.70678 | $17,067.80 |
| 20,000 | $1.60707 | $32,141.40 |
| 30,000 | $1.55588 | $46,676.40 |
| 50,000 | $1.49797 | $74,898.50 |

