
RCWE040251L0FNEA | |
---|---|
DigiKey Part Number | 541-2709-2-ND - Tape & Reel (TR) 541-2709-1-ND - Cut Tape (CT) 541-2709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE040251L0FNEA |
Description | RES 0.051 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE040251L0FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.70000 | $17.00 |
25 | $1.43840 | $35.96 |
50 | $1.27280 | $63.64 |
100 | $1.13230 | $113.23 |
250 | $0.97776 | $244.44 |
500 | $0.88088 | $440.44 |
1,000 | $0.79852 | $798.52 |
5,000 | $0.65181 | $3,259.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.61589 | $6,158.90 |
20,000 | $0.57432 | $11,486.40 |
30,000 | $0.55296 | $16,588.80 |
50,000 | $0.52881 | $26,440.50 |
70,000 | $0.51443 | $36,010.10 |
100,000 | $0.50037 | $50,037.00 |
120,000 | $0.49363 | $59,235.60 |