
RCV20101M00JNEFAT | |
|---|---|
DigiKey Part Number | 541-RCV20101M00JNEFATTR-ND - Tape & Reel (TR) 541-RCV20101M00JNEFATCT-ND - Cut Tape (CT) 541-RCV20101M00JNEFATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV20101M00JNEFAT |
Description | RES 1M OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV20101M00JNEFAT Models |
Category | Features Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.02900 | $40.29 |
| 25 | $3.44320 | $86.08 |
| 50 | $3.10780 | $155.39 |
| 100 | $2.84050 | $284.05 |
| 250 | $2.56972 | $642.43 |
| 500 | $2.41334 | $1,206.67 |
| 1,000 | $2.28895 | $2,288.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.03548 | $8,141.92 |
| 8,000 | $1.97500 | $15,800.00 |
| 12,000 | $1.94550 | $23,346.00 |
| 20,000 | $1.91351 | $38,270.20 |
| 28,000 | $1.89518 | $53,065.04 |
| 40,000 | $1.87783 | $75,113.20 |

