1 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV20101M00FKEFAT

DigiKey Part Number
541-RCV20101M00FKEFATTR-ND - Tape & Reel (TR)
541-RCV20101M00FKEFATCT-ND - Cut Tape (CT)
541-RCV20101M00FKEFATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV20101M00FKEFAT
Description
RES 1M OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV20101M00FKEFAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,395
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.03700$40.37
25$3.44960$86.24
50$3.11260$155.63
100$2.84550$284.55
250$2.57464$643.66
500$2.41794$1,208.97
1,000$2.29339$2,293.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.03548$8,141.92
8,000$1.97500$15,800.00
12,000$1.94550$23,346.00
20,000$1.91351$38,270.20
28,000$1.89518$53,065.04
40,000$1.87783$75,113.20
Manufacturers Standard Package