100 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV2010100KFKEFAT

DigiKey Part Number
541-RCV2010100KFKEFATTR-ND - Tape & Reel (TR)
541-RCV2010100KFKEFATCT-ND - Cut Tape (CT)
541-RCV2010100KFKEFATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV2010100KFKEFAT
Description
RES 100K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV2010100KFKEFAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,064
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$3.70800$37.08
25$3.15360$78.84
50$2.83800$141.90
100$2.58730$258.73
250$2.33328$583.32
500$2.18594$1,092.97
1,000$2.06894$2,068.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.82986$7,319.44
8,000$1.77305$14,184.40
12,000$1.74534$20,944.08
20,000$1.71529$34,305.80
28,000$1.69807$47,545.96
40,000$1.68179$67,271.60
Manufacturers Standard Package