RCV12068M20JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06446
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06899
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06446
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,102
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 12,934
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 4,649
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 25,000
Unit Price: $0.82000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.18190
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82000
Datasheet
RCV 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV12068M20JNEA

DigiKey Part Number
BC2850TR-ND - Tape & Reel (TR)
BC2850CT-ND - Cut Tape (CT)
BC2850DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV12068M20JNEA
Description
RES SMD 8.2M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV12068M20JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29770$1,488.50
Manufacturers Standard Package