CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV120651M0JNEAAT

DigiKey Part Number
541-RCV120651M0JNEAATTR-ND - Tape & Reel (TR)
541-RCV120651M0JNEAATCT-ND - Cut Tape (CT)
541-RCV120651M0JNEAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV120651M0JNEAAT
Description
RCV1206-AT 200 51M 5% ET1 E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
51 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.09200$10.92
25$0.88040$22.01
50$0.75700$37.85
100$0.62240$62.24
250$0.55112$137.78
500$0.50612$253.06
1,000$0.46154$461.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.39795$1,989.75
10,000$0.37673$3,767.30
15,000$0.35869$5,380.35
25,000$0.33551$8,387.75
35,000$0.33018$11,556.30
50,000$0.32489$16,244.50
60,000$0.32439$19,463.40
120,000$0.32265$38,718.00
Manufacturers Standard Package