
RCV120651M0JNEAAT | |
---|---|
DigiKey Part Number | 541-RCV120651M0JNEAATTR-ND - Tape & Reel (TR) 541-RCV120651M0JNEAATCT-ND - Cut Tape (CT) 541-RCV120651M0JNEAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV120651M0JNEAAT |
Description | RCV1206-AT 200 51M 5% ET1 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 51 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.09200 | $10.92 |
25 | $0.88040 | $22.01 |
50 | $0.75700 | $37.85 |
100 | $0.62240 | $62.24 |
250 | $0.55112 | $137.78 |
500 | $0.50612 | $253.06 |
1,000 | $0.46154 | $461.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39795 | $1,989.75 |
10,000 | $0.37673 | $3,767.30 |
15,000 | $0.35869 | $5,380.35 |
25,000 | $0.33551 | $8,387.75 |
35,000 | $0.33018 | $11,556.30 |
50,000 | $0.32489 | $16,244.50 |
60,000 | $0.32439 | $19,463.40 |
120,000 | $0.32265 | $38,718.00 |