3.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV12063M30JNEA

DigiKey Part Number
541-RCV12063M30JNEATR-ND - Tape & Reel (TR)
541-RCV12063M30JNEACT-ND - Cut Tape (CT)
541-RCV12063M30JNEADKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
RCV12063M30JNEA
Description
RES SMD 3.3M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV12063M30JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12063M30JNEAVishay Dale22,116541-CRCW12063M30JNEACT-ND$0.82000Similar
RV1206JR-073M3LYAGEO6,66013-RV1206JR-073M3LCT-ND$0.82000Direct
RC1206FR-073M3LYAGEO84,668311-3.30MFRCT-ND$0.82000Upgrade
RC1206JR-073M3LYAGEO4,846311-3.3MERCT-ND$0.82000Upgrade
RMCF1206FT3M30Stackpole Electronics Inc21,215RMCF1206FT3M30CT-ND$0.82000Upgrade
In-Stock: 4,355
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.94500$9.45
25$0.75320$18.83
50$0.64300$32.15
100$0.55580$55.58
250$0.46864$117.16
500$0.41814$209.07
1,000$0.37819$378.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30249$1,512.45
10,000$0.28460$2,846.00
15,000$0.27589$4,138.35
25,000$0.26644$6,661.00
35,000$0.26103$9,136.05
50,000$0.25591$12,795.50
Manufacturers Standard Package