
RCV12063M30FKEA | |
---|---|
DigiKey Part Number | 541-3900-2-ND - Tape & Reel (TR) 541-3900-1-ND - Cut Tape (CT) 541-3900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12063M30FKEA |
Description | RES 3.3M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV12063M30FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.96300 | $9.63 |
25 | $0.77040 | $19.26 |
50 | $0.66020 | $33.01 |
100 | $0.57210 | $57.21 |
250 | $0.48436 | $121.09 |
500 | $0.43350 | $216.75 |
1,000 | $0.39332 | $393.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.33562 | $1,678.10 |
10,000 | $0.28808 | $2,880.80 |
15,000 | $0.27381 | $4,107.15 |
25,000 | $0.25944 | $6,486.00 |
35,000 | $0.25856 | $9,049.60 |
50,000 | $0.25769 | $12,884.50 |
60,000 | $0.25727 | $15,436.20 |
120,000 | $0.25582 | $30,698.40 |