
RCV12062M00FKEAAT | |
---|---|
DigiKey Part Number | 541-RCV12062M00FKEAATTR-ND - Tape & Reel (TR) 541-RCV12062M00FKEAATCT-ND - Cut Tape (CT) 541-RCV12062M00FKEAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12062M00FKEAAT |
Description | RCV1206-AT 100 2M0 1% ET1 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.09500 | $10.95 |
25 | $0.88240 | $22.06 |
50 | $0.75900 | $37.95 |
100 | $0.66190 | $66.19 |
250 | $0.56372 | $140.93 |
500 | $0.52042 | $260.21 |
1,000 | $0.46272 | $462.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39897 | $1,994.85 |
10,000 | $0.37418 | $3,741.80 |
15,000 | $0.35533 | $5,329.95 |
25,000 | $0.33637 | $8,409.25 |
35,000 | $0.33103 | $11,586.05 |
50,000 | $0.32572 | $16,286.00 |
60,000 | $0.32522 | $19,513.20 |
120,000 | $0.32348 | $38,817.60 |